LMH6321TS/NOPB | |
---|---|
DigiKey Part Number | LMH6321TS/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMH6321TS/NOPB |
Description | IC BUFFER 1 CIRC DDPAK/TO263-7 |
Customer Reference | |
Detailed Description | Buffer Amplifier 1 Circuit TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | LMH6321TS/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2900V/µs | |
-3db Bandwidth | 110 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 14.9mA | |
Current - Output / Channel | 295 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.75000 | ¥60.75 |
10 | ¥54.85800 | ¥548.58 |
45 | ¥52.30378 | ¥2,353.67 |
135 | ¥45.41541 | ¥6,131.08 |
270 | ¥43.37422 | ¥11,711.04 |
540 | ¥39.54693 | ¥21,355.34 |
1,035 | ¥34.44414 | ¥35,649.68 |