THS4131IDGNR | |
---|---|
DigiKey Part Number | 296-10047-2-ND - Tape & Reel (TR) 296-10047-1-ND - Cut Tape (CT) 296-10047-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4131IDGNR |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4131IDGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 52V/µs | |
Gain Bandwidth Product | 225 MHz | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 12.3mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.41000 | ¥72.41 |
10 | ¥65.44900 | ¥654.49 |
25 | ¥62.40120 | ¥1,560.03 |
100 | ¥54.18220 | ¥5,418.22 |
250 | ¥51.74740 | ¥12,936.85 |
500 | ¥47.18142 | ¥23,590.71 |
1,000 | ¥41.09344 | ¥41,093.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥39.57146 | ¥98,928.65 |