THS4131EVM | |
---|---|
DigiKey Part Number | 296-10045-ND |
Manufacturer | |
Manufacturer Product Number | THS4131EVM |
Description | EVAL MOD FOR THS4131 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | THS4131 1 - Single Channels per IC Differential Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Differential | |
Output Type | Differential | |
Slew Rate | 52V/µs | |
-3db Bandwidth | 150 MHz | |
Current - Output / Channel | 85 mA | |
Current - Supply (Main IC) | 12.3 mA | |
Voltage - Supply, Single/Dual (±) | 4V ~ 33V, ±2V ~ 16.5V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | THS4131 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.87000 | ¥499.87 |