MAX9945EVKIT+ | |
---|---|
DigiKey Part Number | MAX9945EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX9945EVKIT+ |
Description | EVALUATION KIT FOR MAX9945 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX9945 1 - Single Channels per IC General Purpose Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | General Purpose | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 2.2V/µs | |
Current - Output / Channel | 25 mA | |
Current - Supply (Main IC) | 400 µA | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 38V, ±2.4V ~ 19V | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MAX9945 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥535.12000 | ¥535.12 |