THS4130CDGNR | |
---|---|
DigiKey Part Number | 296-38267-2-ND - Tape & Reel (TR) 296-38267-1-ND - Cut Tape (CT) 296-38267-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4130CDGNR |
Description | IC OPAMP DIFF 1 CIRCUIT 8HVSSOP |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4130CDGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 52V/µs | |
Gain Bandwidth Product | 225 MHz | |
-3db Bandwidth | 150 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 14mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.44000 | ¥81.44 |
10 | ¥73.53500 | ¥735.35 |
25 | ¥70.11840 | ¥1,752.96 |
100 | ¥60.88310 | ¥6,088.31 |
250 | ¥58.14708 | ¥14,536.77 |
500 | ¥53.01630 | ¥26,508.15 |
1,000 | ¥46.17555 | ¥46,175.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥44.46532 | ¥111,163.30 |