D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : ¥99.38000 Bag | Bag | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver | |||
298 In Stock | 1 : ¥126.07000 Bag | Bag | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 75° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver | |||
178 In Stock | 1 : ¥176.66000 Bag | Bag | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 2-56 | Silver | |||
1,223 In Stock | 1 : ¥80.59000 Bulk | Bulk | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver | |||
105 In Stock | 1 : ¥110.94000 Box | Box | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver | |||
104 In Stock | 1 : ¥72.52000 Bag | Bag | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver | |||
0 In Stock Check Lead Time | 1,440 : ¥91.72559 Box | Box | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 75° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver | |||
0 In Stock Check Lead Time | 1 : ¥179.38000 Bag | Bag | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 75° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver | |||
0 In Stock Check Lead Time | 450 : ¥119.60456 Bag | Bag | Active | Two Piece Backshell | 50 | D | 50pos and HD78pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Strain Relief | Spring Lock | Silver |