5749202-2 | |
---|---|
DigiKey Part Number | A33496-ND |
Manufacturer | |
Manufacturer Product Number | 5749202-2 |
Description | CONN BACKSHELL 50POS 75DEG SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 75° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5749202-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 75° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.07000 | ¥126.07 |
10 | ¥123.41200 | ¥1,234.12 |
25 | ¥120.12560 | ¥3,003.14 |
50 | ¥114.21900 | ¥5,710.95 |
100 | ¥103.05940 | ¥10,305.94 |
250 | ¥102.40328 | ¥25,600.82 |
500 | ¥89.27468 | ¥44,637.34 |