5749889-3 | |
---|---|
DigiKey Part Number | A33502-ND |
Manufacturer | |
Manufacturer Product Number | 5749889-3 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5749889-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Spring Lock | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.38000 | ¥99.38 |
10 | ¥89.89200 | ¥898.92 |
25 | ¥87.51160 | ¥2,187.79 |
50 | ¥84.18240 | ¥4,209.12 |
100 | ¥77.99870 | ¥7,799.87 |
250 | ¥77.52360 | ¥19,380.90 |
500 | ¥74.66992 | ¥37,334.96 |
1,000 | ¥66.58459 | ¥66,584.59 |