5749080-1 | |
---|---|
DigiKey Part Number | A33503-ND |
Manufacturer | |
Manufacturer Product Number | 5749080-1 |
Description | CONN BACKSHELL 50POS 180DEG SHLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 5749080-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Zinc | |
Plating | Nickel over Copper | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 2-56 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥176.66000 | ¥176.66 |
10 | ¥172.96600 | ¥1,729.66 |
25 | ¥168.36480 | ¥4,209.12 |
50 | ¥160.08640 | ¥8,004.32 |
100 | ¥144.44590 | ¥14,444.59 |
250 | ¥143.52536 | ¥35,881.34 |
500 | ¥125.12482 | ¥62,562.41 |