Instrumentation, Op Amps, Buffer Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Amplifier Type | Number of Circuits | Output Type | Slew Rate | -3db Bandwidth | Current - Input Bias | Voltage - Input Offset | Current - Supply | Current - Output / Channel | Voltage - Supply Span (Min) | Voltage - Supply Span (Max) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
70 In Stock 34,711 Marketplace | 1 : ¥80.21000 Tube | - | Bulk Tube | Active | Variable Gain | 1 | - | 2500V/µs | 710 MHz | 19 µA | 4 mV | 36.5mA | 90 mA | 8 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock 23,785 Marketplace Check Lead Time | 1 : ¥67.40000 Tube | - | Bulk Tube | Active | Variable Gain | 1 | - | 1700V/µs | 168 MHz | 19 µA | 4 mV | 34mA | 160 mA | 7 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
33 In Stock | 1 : ¥64.20000 Tube | - | Tube | Active | Variable Gain | 1 | - | 1700V/µs | 168 MHz | 19 µA | 4 mV | 36mA | 160 mA | 7 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
7 In Stock | 1 : ¥80.21000 Tube | - | Tube | Active | Variable Gain | 1 | - | 2500V/µs | 710 MHz | 19 µA | 4 mV | 34mA | 90 mA | 7 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥29.21239 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Variable Gain | 1 | - | 1700V/µs | 168 MHz | 19 µA | 4 mV | 36mA | 160 mA | 7 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥30.67840 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Variable Gain | 1 | - | 1700V/µs | 168 MHz | 19 µA | 4 mV | 34mA | 160 mA | 7 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock Check Lead Time | 2,500 : ¥36.52086 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Variable Gain | 1 | - | 2500V/µs | 710 MHz | 19 µA | 4 mV | 34mA | 90 mA | 7 V | 12 V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |