VCA822IDR | |
---|---|
DigiKey Part Number | VCA822IDR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VCA822IDR |
Description | IC VARIABLE GAIN 1 CIRC 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier 1 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VCA822IDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1700V/µs | |
-3db Bandwidth | 168 MHz | |
Current - Input Bias | 19 µA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 36mA | |
Current - Output / Channel | 160 mA | |
Voltage - Supply Span (Min) | 7 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥29.21239 | ¥73,030.97 |