D-Sub, D-Shaped Connector Contacts
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Contact Type | Contact Form | Wire Gauge | Contact Termination | Contact Material | Contact Finish | Contact Finish Thickness | Termination Finish | Termination Finish Thickness | Contact Size | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
53,567 In Stock | 1 : ¥2.63000 Cut Tape (CT) 12,500 : ¥1.18202 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 20-24 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | Tin | - | 20 DF | Insulation Support | |||
80,920 In Stock | 1 : ¥1.97000 Cut Tape (CT) 12,500 : ¥1.28566 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 28-32 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | - | - | 20 | Insulation Support | |||
10,976 In Stock | 1 : ¥2.05000 Cut Tape (CT) 12,500 : ¥0.92815 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | Tin | - | 20 DF | Insulation Support | |||
2,642 In Stock | 1 : ¥8.05000 Cut Tape (CT) 500 : ¥5.72224 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 20-24 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | Tin | - | 20 DF | Insulation Support | |||
400 In Stock | 1 : ¥4.93000 Cut Tape (CT) 500 : ¥3.39952 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Signal | Male Pin | Stamped | 24-28 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | Tin | - | 20 DF | Insulation Support | |||
0 In Stock Check Lead Time | 1 : ¥3.45000 Bulk | Bulk | Active | Signal | Male Pin | Stamped | 20-24 AWG | Crimp | Phosphor Bronze | Gold | 30.0µin (0.76µm) | - | - | 20 | Insulation Support | |||
0 In Stock Check Lead Time | 50,000 : ¥0.59461 Bulk | Bulk | Active | Signal | Male Pin | Stamped | 28-32 AWG | Crimp | Brass | Gold | 31.5µin (0.80µm) | - | - | 20 | Insulation Support | |||
0 In Stock Check Lead Time | 100,000 : ¥0.73088 Tape & Reel (TR) | Tape & Reel (TR) | Active | Signal | Male Pin | Stamped | 28-32 AWG | Crimp | Brass | Gold | 30.0µin (0.76µm) | - | - | 20 | Insulation Support | |||
1 In Stock | 5,000 : ¥2.34351 Bulk | Bulk | Obsolete | Signal | Male Pin | Stamped | 28-32 AWG | Crimp | Brass | Gold | 31.5µin (0.80µm) | - | - | 20 | Insulation Support |