Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,318 In Stock | 1 : ¥9.27000 Cut Tape (CT) 3,000 : ¥4.93071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 1V | 3.3V | 600mA | 2MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
10,375 In Stock | 1 : ¥14.11000 Cut Tape (CT) 1,000 : ¥6.93470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 1V | 3.3V | 600mA | 2MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
7,021 In Stock | 1 : ¥13.63000 Cut Tape (CT) 1,000 : ¥5.71608 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.2V | - | 600mA | 2MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
4,778 In Stock | 1 : ¥14.11000 Cut Tape (CT) 1,000 : ¥6.93470 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.8V | - | 600mA | 2MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
984 In Stock | 1 : ¥13.18000 Cut Tape (CT) 1,000 : ¥4.93071 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 2.8V | - | 600mA | 2MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
1,000 In Stock | 1 : ¥14.11000 Cut Tape (CT) 1,000 : ¥5.91897 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.875V | - | 600mA | 2MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 3,000 : ¥5.38643 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.5V | - | 600mA | 2MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥5.38643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.2V | - | 600mA | 2MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 3,000 : ¥5.38643 Tape & Reel (TR) | - | Tape & Reel (TR) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.875V | - | 600mA | 2MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥12.73000 Cut Tape (CT) 3,000 : ¥5.38643 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.8V | - | 600mA | 2MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥13.63000 Cut Tape (CT) 1,000 : ¥6.69698 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.5V | - | 600mA | 2MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 1 : ¥15.35000 Cut Tape (CT) 1,000 : ¥7.52658 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 1V | 3.3V | 600mA | 2MHz | Yes | -30°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |