LM3674MF-1.5/NOPB | |
---|---|
DigiKey Part Number | 296-LM3674MF-1.5/NOPBTR-ND - Tape & Reel (TR) 296-LM3674MF-1.5/NOPBCT-ND - Cut Tape (CT) 296-LM3674MF-1.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3674MF-1.5/NOPB |
Description | IC REG BUCK 1.5V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.5V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3674MF-1.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.63000 | ¥13.63 |
10 | ¥12.24100 | ¥122.41 |
25 | ¥11.54640 | ¥288.66 |
100 | ¥9.83780 | ¥983.78 |
250 | ¥9.23700 | ¥2,309.25 |
500 | ¥8.08256 | ¥4,041.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.69698 | ¥6,696.98 |
2,000 | ¥6.23510 | ¥12,470.20 |
5,000 | ¥6.00416 | ¥30,020.80 |
10,000 | ¥5.77323 | ¥57,732.30 |