LM3674MF-ADJEV | |
---|---|
DigiKey Part Number | LM3674MF-ADJEV-ND |
Manufacturer | |
Manufacturer Product Number | LM3674MF-ADJEV |
Description | BOARD EVALUATION LM3674MF-ADJ |
Customer Reference | |
Detailed Description | LM3674 - DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 1V ~ 3.3V | |
Current - Output | 600mA | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | 2MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LM3674 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥439.85000 | ¥439.85 |