LM3674MF-2.8/NOPB | |
---|---|
DigiKey Part Number | 296-LM3674MF-2.8/NOPBTR-ND - Tape & Reel (TR) 296-LM3674MF-2.8/NOPBCT-ND - Cut Tape (CT) 296-LM3674MF-2.8/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3674MF-2.8/NOPB |
Description | IC REG BUCK 2.8V 600MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 2.8V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3674MF-2.8/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.93071 | ¥4,930.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.18000 | ¥13.18 |
10 | ¥11.74900 | ¥117.49 |
25 | ¥11.15360 | ¥278.84 |
100 | ¥9.16350 | ¥916.35 |
250 | ¥8.56548 | ¥2,141.37 |
500 | ¥7.56966 | ¥3,784.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.34600 | ¥113.46 |
25 | ¥10.77120 | ¥269.28 |
100 | ¥8.84930 | ¥884.93 |
250 | ¥8.27188 | ¥2,067.97 |
500 | ¥7.31018 | ¥3,655.09 |