LM3674MF-ADJ | |
---|---|
DigiKey Part Number | LM3674MF-ADJTR-ND - Tape & Reel (TR) LM3674MF-ADJCT-ND - Cut Tape (CT) LM3674MF-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3674MF-ADJ |
Description | IC REG BUCK ADJ 600MA SOT23-5 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3674MF-ADJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.52658 | ¥7,526.58 |
2,000 | ¥7.00748 | ¥14,014.96 |
5,000 | ¥6.74795 | ¥33,739.75 |
10,000 | ¥6.48841 | ¥64,884.10 |