LM3674MF-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM3674MF-ADJ/NOPBTR-ND - Tape & Reel (TR) LM3674MF-ADJ/NOPBCT-ND - Cut Tape (CT) LM3674MF-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3674MF-ADJ/NOPB |
Description | IC REG BUCK ADJ 600MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | LM3674MF-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.11000 | ¥14.11 |
10 | ¥12.67500 | ¥126.75 |
25 | ¥11.95600 | ¥298.90 |
100 | ¥10.18700 | ¥1,018.70 |
250 | ¥9.56488 | ¥2,391.22 |
500 | ¥8.36944 | ¥4,184.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.93470 | ¥6,934.70 |
2,000 | ¥6.45642 | ¥12,912.84 |
5,000 | ¥6.21728 | ¥31,086.40 |
10,000 | ¥5.97816 | ¥59,781.60 |