RF Transceiver Modules and Modems

Results: 18
Series
Cinterion ALS3Cinterion BGS1Cinterion BGS5Cinterion EHS6Cinterion ELS31Cinterion ELS61Cinterion EMS31Cinterion ENS22Cinterion PDS5Cinterion PDS6Cinterion PLS62Cinterion PLS8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Protocol
EDGE, GLONASS, GPRS, GPS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMAEDGE, GPRS, GSM, HSDPA, HSUPA, LTE, UMTSEDGE, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMAEDGE, GPRS, GSM, HSDPA, HSUPA, UMTS, WCDMAEDGE, GPRS, GSM, HSPA+, HSUPA, UMTS, WCDMAEDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMAEDGE, GPRS, GSM, HSPA+, UMTSGPRS, GSMHSDPA, HSUPA, LTE, UMTSLTELTE CAT.M1LTE CAT.NB
Modulation
16-QAM64-QAM-GMSK
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz700MHz, 800MHz, 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz700MHz, 850MHz, AWS1, 1,9GHz700MHz, AWS1, 1,9GHz800MHz, 1.8GHz, 2.1GHz800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz800MHz, 900MHz, 1.8GHz, 2.1GHz800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz850MHz, 2.1GHz850MHz, 900MHz, 1.8GHz, 1.9GHz850MHz, 900MHz, 1.8GHz, 1.9GHz, AWS1900MHz, 1.8GHz
Data Rate
85kbps250kbps375kbps7.2Mbps10.2Mbps100Mbps
Power - Output
23dBm33dBm
Sensitivity
-158dBm-110dBm-106dBm-101dBm-
Serial Interfaces
ADC, GPIO, ETH, I2C, I2S, PCM, RS232, SPI, UARTADC, GPIO, I2C, I2S, PCM, SPI, UART, USBADC, GPIO, I2C, PWM, SPI, USBADC, GPIO, I2C, USBADC, PCM, UARTUART, USBUART, USB, SPI, GPIO, I2C
Utilized IC / Part
Hi2115Intel XMM 1180Intel XMM 6260Intel XMM 7160Intel XMM6260Qualcomm MDM9215Sequans SQN3223SPRD SC6500SQN3330
Memory Size
10MB Flash, 10MB RAM10MB Flash, 6MB RAM30MB Flash, 18MB RAM31MB Flash, 18MB RAM-
Voltage - Supply
2.8V ~ 4.2V3V ~ 4.5V3.2V ~ 5.5V3.3V ~ 4.2V3.3V ~ 4.5V
Current - Transmitting
30mA ~ 240mA30mA ~ 350mA30mA ~ 650mA30mA ~ 710mA60mA ~ 530mA60mA ~ 810mA-
Operating Temperature
-40°C ~ 85°C-40°C ~ 90°C-40°C ~ 95°C
Package / Case
106-BLGA Module114-BLGA Module114-LGA Module122-LGA Module156-LGA ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
18Results

Showing
of 18
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
Industrial_Plus_Large
PDS5-E REL.4
RF TXRX MODULE CELL SMD
Telit Cinterion
798
In Stock
1 : ¥418.51000
Cut Tape (CT)
400 : ¥280.00883
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular
EDGE, GPRS, GSM, HSPA+, HSUPA, UMTS, WCDMA
64-QAM
800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
7.2Mbps
33dBm
-
ADC, GPIO, I2C, USB
Antenna Not Included
Intel XMM6260
10MB Flash, 10MB RAM
3.3V ~ 4.5V
-
-
Surface Mount
-40°C ~ 90°C
156-LGA Module
Industrial_Plus_Large
ALS3-E REL.4
RF TXRX MODULE CELL SMD
Telit Cinterion
208
In Stock
1 : ¥947.72000
Cut Tape (CT)
400 : ¥731.07020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular
EDGE, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA
64-QAM
800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
100Mbps
33dBm
-
UART, USB
Antenna Not Included
Qualcomm MDM9215
-
3.3V ~ 4.5V
-
-
Surface Mount
-40°C ~ 90°C
Module
Industrial_Plus_Large
ALS3-US REL.4
RF TXRX MODULE CELL SMD
Telit Cinterion
98
In Stock
1 : ¥947.72000
Cut Tape (CT)
800 : ¥670.21466
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular
EDGE, GPRS, GSM, HSDPA, HSUPA, UMTS, WCDMA
64-QAM
850MHz, 900MHz, 1.8GHz, 1.9GHz, AWS1
100Mbps
33dBm
-
UART, USB
Antenna Not Included
Qualcomm MDM9215
-
3.3V ~ 4.5V
-
-
Surface Mount
-40°C ~ 90°C
Module
Industrial_Small
BGS1-E REL.2
RF TXRX MODULE CELL SMD
Telit Cinterion
390
In Stock
1 : ¥95.21000
Cut Tape (CT)
1,000 : ¥60.29590
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
Not Verified
Cellular
GPRS, GSM
GMSK
900MHz, 1.8GHz
85kbps
33dBm
-
ADC, PCM, UART
Antenna Not Included
SPRD SC6500
-
3.3V ~ 4.5V
-
30mA ~ 350mA
Surface Mount
-40°C ~ 90°C
Module
ENS22
ENS22-E REL.1
RF TXRX MODULE CELL SMD
Telit Cinterion
478
In Stock
1 : ¥147.16000
Cut Tape (CT)
1,000 : ¥93.18464
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Cellular
LTE CAT.NB
-
700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz
250kbps
23dBm
-
UART, USB
Antenna Not Included
Hi2115
-
2.8V ~ 4.2V
-
-
Surface Mount
-40°C ~ 85°C
106-BLGA Module
Industrial_Small
EMS31-X REL.3
RF TXRX MODULE CELL SMD
Telit Cinterion
997
In Stock
1 : ¥212.96000
Cut Tape (CT)
500 : ¥147.44272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular
LTE CAT.M1
16-QAM
700MHz, AWS1, 1,9GHz
375kbps
23dBm
-106dBm
UART, USB
Antenna Not Included
SQN3330
-
3.2V ~ 5.5V
-
30mA ~ 240mA
Surface Mount
-40°C ~ 95°C
114-LGA Module
Industrial_Large
EHS6-A REL.4
RF TXRX MODULE CELL SMD
Telit Cinterion
4,440
In Stock
1 : ¥414.77000
Cut Tape (CT)
500 : ¥298.19072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Cellular
EDGE, GPRS, GSM, HSPA+, UMTS
16-QAM
800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
7.2Mbps
33dBm
-
ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB
Antenna Not Included
Intel XMM 6260
10MB Flash, 10MB RAM
3.3V ~ 4.5V
-
30mA ~ 710mA
Surface Mount
-40°C ~ 90°C
122-LGA Module
Industrial_Large
EHS6 REL.4
RF TXRX MODULE CELL SMD
Telit Cinterion
1,300
In Stock
1 : ¥414.77000
Cut Tape (CT)
500 : ¥298.19072
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Cellular
EDGE, GPRS, GSM, HSPA+, UMTS
16-QAM
800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
7.2Mbps
33dBm
-
ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB
Antenna Not Included
Intel XMM 6260
10MB Flash, 10MB RAM
3.3V ~ 4.5V
-
30mA ~ 710mA
Surface Mount
-40°C ~ 90°C
122-LGA Module
Industrial_Large
PLS62-W REL.1
RF TXRX MODULE CELL SMD
Telit Cinterion
1,500
In Stock
250 : ¥467.36560
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
Cellular
EDGE, GPRS, GSM, HSPA+, LTE, UMTS, WCDMA
64-QAM
700MHz, 800MHz, 850MHz, 900MHz, AWS1, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
10.2Mbps
33dBm
-101dBm
ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB
Antenna Not Included
Intel XMM 7160
31MB Flash, 18MB RAM
3V ~ 4.5V
-
60mA ~ 530mA
Surface Mount
-40°C ~ 90°C
156-LGA Module
Industrial_Large
ELS61-US REL.2
RF TXRX MODULE CELL SMD
Telit Cinterion
4,846
In Stock
1 : ¥483.38000
Cut Tape (CT)
500 : ¥347.52378
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Cellular
HSDPA, HSUPA, LTE, UMTS
64-QAM
700MHz, 850MHz, AWS1, 1,9GHz
10.2Mbps
23dBm
-
ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB
Antenna Not Included
Intel XMM 7160
30MB Flash, 18MB RAM
3V ~ 4.5V
-
-
Surface Mount
-40°C ~ 90°C
122-LGA Module
Industrial_Plus_Large
PLS8-J REL.3.0
RF TXRX MODULE CELL SMD
Telit Cinterion
50
In Stock
1 : ¥615.40000
Cut Tape (CT)
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Cellular
EDGE, GLONASS, GPRS, GPS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA
64-QAM
800MHz, 1.8GHz, 2.1GHz
100Mbps
33dBm
-
ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB
Antenna Not Included
Qualcomm MDM9215
-
3.3V ~ 4.2V
-
-
Surface Mount
-40°C ~ 95°C
156-LGA Module
Industrial_Large
ELS61-USA REL.2
RF TXRX MODULE CELL SMD
Telit Cinterion
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Cellular
HSDPA, HSUPA, LTE, UMTS
64-QAM
700MHz, 850MHz, AWS1, 1,9GHz
10.2Mbps
23dBm
-
ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB
Antenna Not Included
Intel XMM 7160
30MB Flash, 18MB RAM
3V ~ 4.5V
-
-
Surface Mount
-40°C ~ 90°C
122-LGA Module
Industrial_Small
ELS31-JK REL.2
RF TXRX MODULE CELL SMD
Telit Cinterion
0
In Stock
Check Lead Time
1 : ¥448.27000
Cut Tape (CT)
500 : ¥322.26344
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular
LTE
64-QAM
850MHz, 2.1GHz
10.2Mbps
23dBm
-106dBm
UART, USB, SPI, GPIO, I2C
Antenna Not Included
Sequans SQN3223
-
3.3V ~ 4.5V
-
60mA ~ 810mA
Surface Mount
-40°C ~ 90°C
114-LGA Module
Industrial_Plus_Large
PDS6 REL.4
RF TXRX MODULE CELL SMD
Telit Cinterion
0
In Stock
Check Lead Time
1 : ¥458.30000
Cut Tape (CT)
400 : ¥346.79778
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Cellular
EDGE, GPRS, GSM, HSPA+, UMTS
64-QAM
800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz
7.2Mbps
33dBm
-
ADC, GPIO, I2C, PWM, SPI, USB
Antenna Not Included
Intel XMM6260
10MB Flash, 10MB RAM
3.3V ~ 4.5V
-
-
Surface Mount
-40°C ~ 90°C
156-LGA Module
Industrial_Plus_Large
PLS8-E REL. 4.0
RF TXRX MODULE CELL SMD
Telit Cinterion
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Cellular
EDGE, GLONASS, GPRS, GPS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA
64-QAM
800MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
100Mbps
33dBm
-158dBm
ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB
Antenna Not Included
Qualcomm MDM9215
-
3.3V ~ 4.2V
-
-
Surface Mount
-40°C ~ 95°C
156-LGA Module
Industrial_Plus_Large
PLS8-X 02 REL.3
RF TXRX MODULE CELL SMD
Telit Cinterion
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Cellular
EDGE, GLONASS, GPRS, GPS, GSM, HSDPA, HSUPA, LTE, UMTS, WCDMA
64-QAM
850MHz, 900MHz, 1.8GHz, 1.9GHz, AWS1
100Mbps
33dBm
-
ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB
Antenna Not Included
Qualcomm MDM9215
10MB Flash, 6MB RAM
3.3V ~ 4.2V
-
-
Surface Mount
-40°C ~ 95°C
156-LGA Module
L30960-N3300-A200_front
BGS5 Rel.2
RF TXRX MODULE CELL SMD
Telit Cinterion
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Cellular
GPRS, GSM
GMSK
850MHz, 900MHz, 1.8GHz, 1.9GHz
85kbps
33dBm
-110dBm
ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB
Antenna Not Included
Intel XMM 1180
10MB Flash, 10MB RAM
3.3V ~ 4.5V
-
30mA ~ 650mA
Surface Mount
-40°C ~ 90°C
114-BLGA Module
Industrial_Large
ELS61-E REL2
RF TXRX MODULE CELL SMD
Telit Cinterion
0
In Stock
Obsolete
Tape & Reel (TR)
Cut Tape (CT)
Obsolete
Not Verified
Cellular
EDGE, GPRS, GSM, HSDPA, HSUPA, LTE, UMTS
64-QAM
800MHz, 900MHz, 1.8GHz, 2.1GHz
10.2Mbps
33dBm
-
ADC, GPIO, ETH, I2C, I2S, PCM, RS232, SPI, UART
Antenna Not Included
Intel XMM 7160
30MB Flash, 18MB RAM
3V ~ 4.5V
-
-
Surface Mount
-40°C ~ 90°C
122-LGA Module
Showing
of 18

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.