ELS61-US REL.2 | |
---|---|
DigiKey Part Number | 943-ELS61-USREL.2TR-ND - Tape & Reel (TR) 943-ELS61-USREL.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ELS61-US REL.2 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular HSDPA, HSUPA, LTE, UMTS Transceiver Module 700MHz, 850MHz, AWS1, 1,9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ELS61-US REL.2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 700MHz, 850MHz, AWS1, 1,9GHz | |
Data Rate | 10.2Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Intel XMM 7160 | |
Memory Size | 30MB Flash, 18MB RAM | |
Voltage - Supply | 3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | 122-LGA Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥483.36000 | ¥483.36 |
10 | ¥450.71400 | ¥4,507.14 |
25 | ¥418.05400 | ¥10,451.35 |
100 | ¥391.92670 | ¥39,192.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥347.50816 | ¥173,754.08 |