HSDPA, HSUPA, LTE, UMTS RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,846 In Stock | 1 : ¥483.38000 Cut Tape (CT) 500 : ¥347.52378 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Cellular | HSDPA, HSUPA, LTE, UMTS | 64-QAM | 700MHz, 850MHz, AWS1, 1,9GHz | 10.2Mbps | 23dBm | - | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | Antenna Not Included | Intel XMM 7160 | 30MB Flash, 18MB RAM | 3V ~ 4.5V | - | - | Surface Mount | -40°C ~ 90°C | 122-LGA Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Cellular | HSDPA, HSUPA, LTE, UMTS | 64-QAM | 700MHz, 850MHz, AWS1, 1,9GHz | 10.2Mbps | 23dBm | - | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | Antenna Not Included | Intel XMM 7160 | 30MB Flash, 18MB RAM | 3V ~ 4.5V | - | - | Surface Mount | -40°C ~ 90°C | 122-LGA Module | |||
2 In Stock | 250 : ¥1,684.47220 Box | Box | Obsolete | Not Verified | Cellular | HSDPA, HSUPA, LTE, UMTS | 64-QAM | 700MHz, 850MHz, AWS1, 1,9GHz | 10.2Mbps | 23dBm | - | ADC, GPIO, I2C, I2S, RS232, PCM, SPI | Antenna Not Included | Intel XMM 7160 | 30MB Flash, 18MB RAM | 8V ~ 57V | - | 60mA ~ 530mA | DIN Rail | -40°C ~ 90°C | Module | |||
0 In Stock | 150 : ¥665.96380 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Not Verified | Cellular | HSDPA, HSUPA, LTE, UMTS | - | 700MHz, 750MHz, 850MHz, 1.7GHz, 1.9GHz | 150Mbps | 24dBm | -112dBm | GPIO, SDIO, UART, USB | Antenna Not Included | - | - | 3.2V ~ 4.35V | 185mA ~ 660mA | 185mA ~ 660mA | Surface Mount | -40°C ~ 85°C | 152-SMD Module | |||
0 In Stock | 160 : ¥835.24450 Tray | Tray | Obsolete | Not Verified | Cellular | HSDPA, HSUPA, LTE, UMTS | - | 700MHz, 750MHz, 850MHz, 1.7GHz, 1.9GHz | 150Mbps | 23dBm | - | USB | Antenna Not Included | - | - | 3V ~ 3.6V | 245mA ~ 880mA | 245mA ~ 880mA | Card Edge | -40°C ~ 85°C | Module |