RF Transceiver Modules and Modems

Results: 15
Packaging
BulkTape & Reel (TR)Tray
Product Status
Discontinued at Digi-KeyObsolete
Protocol
2G/3G/4G4G LTE CAT-4 (AT&T/T-Mobile)4G LTE CAT-4 (AT&T/Verizon)EDGE, GSM, GPRS, HSDPA, HSUPA, LTE, UMTSGPRS, HSPA+, LTEGSM, LTE, UMTSHSDPA, HSUPA, LTE, UMTS
Modulation
8PSK, GMSK-GMSK
Frequency
700MHz, 750MHz, 850MHz, 1.7GHz, 1.9GHz700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz850MHz, 1.9GHz850MHz, 900MHz, 1.8GHz, 1.9GHz850MHz, 900MHz, 1.9GHz, 2.1GHz850MHz, 900MHz, 2.1GHz
Data Rate
150Mbps-
Power - Output
24dBm25dBm33dBm35dBm-
Serial Interfaces
GPIO, I2C, SDIO, UART, USBGPIO, SDIO, UART, USBI2C, I2S, SPI, UARTI2C, UART, USB
Antenna Type
-Antenna Not IncludedAntenna Not Included, Castellation
Voltage - Supply
3.2V ~ 4.35V3.4V ~ 4.35V3.8V
Current - Receiving
185mA ~ 660mA660mA-
Current - Transmitting
185mA ~ 660mA660mA-
Operating Temperature
-40°C ~ 85°C-20°C ~ 65°C
Package / Case
152-SMD ModuleModule
Stocking Options
Environmental Options
Media
Marketplace Product
15Results
Applied FiltersRemove All

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
RF Family/Standard
Protocol
Modulation
Frequency
Data Rate
Power - Output
Sensitivity
Serial Interfaces
Antenna Type
Utilized IC / Part
Memory Size
Voltage - Supply
Current - Receiving
Current - Transmitting
Mounting Type
Operating Temperature
Package / Case
TOBY-L2xx
TOBY-L201-02S-03
RF TXRX MODULE CELL SMD
u-blox
0
In Stock
150 : ¥665.96380
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
Cellular
HSDPA, HSUPA, LTE, UMTS
-
700MHz, 750MHz, 850MHz, 1.7GHz, 1.9GHz
150Mbps
24dBm
-112dBm
GPIO, SDIO, UART, USB
Antenna Not Included
-
-
3.2V ~ 4.35V
185mA ~ 660mA
185mA ~ 660mA
Surface Mount
-40°C ~ 85°C
152-SMD Module
TOBY-L2_Series
TOBY-L201-01S-00
RF TXRX MODULE CELL SMD
u-blox
0
In Stock
150 : ¥665.98760
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
Not Verified
Cellular
4G LTE CAT-4 (AT&T/Verizon)
8PSK, GMSK
850MHz, 900MHz, 1.8GHz, 1.9GHz
150Mbps
-
-112dBm
I2C, I2S, SPI, UART
Antenna Not Included
-
-
3.8V
660mA
660mA
Surface Mount
-40°C ~ 85°C
Module
TOBY-L2xx
TOBY-L280-03S-03
RF TXRX MODULE CELL SMD
u-blox
0
In Stock
150 : ¥704.96340
Tray
Tray
Obsolete
Not Verified
Cellular
EDGE, GSM, GPRS, HSDPA, HSUPA, LTE, UMTS
8PSK, GMSK
750MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
150Mbps
33dBm
-112dBm
GPIO, I2C, SDIO, UART, USB
Antenna Not Included
-
-
3.2V ~ 4.35V
185mA ~ 660mA
185mA ~ 660mA
Surface Mount
-40°C ~ 85°C
152-SMD Module
TOBY-L2_Series
TOBY-L200-02S-00
RF TXRX MODULE CELL SMD
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Cellular
GPRS, HSPA+, LTE
8PSK, GMSK
850MHz, 900MHz, 1.8GHz, 1.9GHz
150Mbps
-
-112dBm
I2C, I2S, SPI, UART
Antenna Not Included
-
-
3.8V
660mA
660mA
Surface Mount
-40°C ~ 85°C
Module
TOBY-L2_Series
TOBY-L200-00S
RF TXRX MODULE CELL SMD
u-blox
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Not Verified
Cellular
2G/3G/4G
-
850MHz, 900MHz, 1.9GHz, 2.1GHz
-
-
-112dBm
I2C, UART, USB
-
-
-
3.8V
660mA
660mA
Surface Mount
-20°C ~ 65°C
Module
TOBY-L2_Series
TOBY-L210-00S
RF TXRX MODULE CELL SMD
u-blox
0
In Stock
Discontinued at Digi-Key
Bulk
Discontinued at Digi-Key
Not Verified
Cellular
2G/3G/4G
-
850MHz, 900MHz, 1.9GHz, 2.1GHz
-
-
-112dBm
I2C, UART, USB
-
-
-
3.8V
660mA
660mA
Surface Mount
-20°C ~ 65°C
Module
TOBY-L2xx-xxS
TOBY-L200-03S
RF TXRX MOD CELL CAST IOT SMD
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Cellular
4G LTE CAT-4 (AT&T/T-Mobile)
-
700MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
150Mbps
-
-112dBm
I2C, UART, USB
Antenna Not Included, Castellation
-
-
3.8V
-
-
Surface Mount
-40°C ~ 85°C
152-SMD Module
TOBY-L2xx-xxS
TOBY-L210-03S
RF TXRX MODULE CELLULAR
u-blox
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Cellular
GSM, LTE, UMTS
-
800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz, 2.6GHz
-
-
-
-
-
-
-
-
-
-
-
-
-
TOBY-L2_Series
TOBY-L280-03S
RF TXRX MODULE CELL SMD
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Cellular
GPRS, HSPA+, LTE
8PSK, GMSK
850MHz, 900MHz, 1.9GHz, 2.1GHz
150Mbps
35dBm
-112dBm
GPIO, I2C, SDIO, UART, USB
Antenna Not Included
-
-
3.2V ~ 4.35V
660mA
660mA
Surface Mount
-40°C ~ 85°C
152-SMD Module
TOBY-L2_Series
TOBY-L280-02S
RF TXRX MODULE CELL SMD
u-blox
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Cellular
GPRS, HSPA+, LTE
GMSK
850MHz, 900MHz, 1.9GHz, 2.1GHz
150Mbps
35dBm
-112dBm
GPIO, I2C, SDIO, UART, USB
Antenna Not Included
-
-
3.2V ~ 4.35V
660mA
660mA
Surface Mount
-40°C ~ 85°C
Module
TOBY-L2xx-xxS
TOBY-L201-02S
RF TXRX MODULE CELL SMD
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Cellular
4G LTE CAT-4 (AT&T/Verizon)
8PSK, GMSK
850MHz, 1.9GHz
150Mbps
35dBm
-112dBm
GPIO, SDIO, UART, USB
Antenna Not Included
-
-
3.2V ~ 4.35V
660mA
660mA
Surface Mount
-40°C ~ 85°C
152-SMD Module
TOBY-L2xx-xxS
TOBY-L210-62S-00
RF TXRX MODULE CELL SMD
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Cellular
GPRS, HSPA+, LTE
8PSK, GMSK
850MHz, 900MHz, 1.8GHz, 1.9GHz
150Mbps
35dBm
-112dBm
GPIO, I2C, SDIO, UART, USB
Antenna Not Included
-
-
3.4V ~ 4.35V
660mA
660mA
Surface Mount
-40°C ~ 85°C
152-SMD Module
TOBY-L2xx-xxS
TOBY-L220-02S
RF TXRX MODULE CELL SMD
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Cellular
GPRS, HSPA+, LTE
8PSK, GMSK
850MHz, 900MHz, 2.1GHz
150Mbps
25dBm
-112dBm
GPIO, I2C, SDIO, UART, USB
Antenna Not Included
-
-
3.4V ~ 4.35V
660mA
660mA
Surface Mount
-40°C ~ 85°C
152-SMD Module
TOBY-L2xx
TOBY-L210-03S-03
RF TXRX MODULE CELL SMD
u-blox
0
In Stock
Obsolete
Tray
Obsolete
Not Verified
Cellular
EDGE, GSM, GPRS, HSDPA, HSUPA, LTE, UMTS
8PSK, GMSK
800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
150Mbps
33dBm
-112dBm
GPIO, I2C, SDIO, UART, USB
Antenna Not Included
-
-
3.2V ~ 4.35V
185mA ~ 660mA
185mA ~ 660mA
Surface Mount
-40°C ~ 85°C
152-SMD Module
TOBY-L200-03S-03
TOBY-L200-03S-03
RF TXRX MODULE CELL SMD
u-blox
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Not Verified
Cellular
EDGE, GSM, GPRS, HSDPA, HSUPA, LTE, UMTS
8PSK, GMSK
700MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.6GHz
150Mbps
33dBm
-112dBm
GPIO, I2C, SDIO, UART, USB
Antenna Not Included
-
-
3.2V ~ 4.35V
185mA ~ 660mA
185mA ~ 660mA
Surface Mount
-40°C ~ 85°C
152-SMD Module
Showing
of 15

RF Transceiver Modules and Modems


RF Transceiver Modules are used to send and/or take in a radio frequency signal. The RF family/Standard is Bluetooth, Cellular, General ISM, GPS, Navigation, SiBeam, WiFi, and 802.15.4 with frequency ranging from 70MHz to 65GHz. The data rates range from 600 bps to 12.3Gbps and a power output from -10dBm to 54dBm.