TOBY-L210-62S-00 | |
---|---|
DigiKey Part Number | 672-TOBY-L210-62S-00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TOBY-L210-62S-00 |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular GPRS, HSPA+, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TOBY-L210-62S-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 8PSK, GMSK | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 150Mbps | |
Power - Output | 35dBm | |
Sensitivity | -112dBm | |
Serial Interfaces | GPIO, I2C, SDIO, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.4V ~ 4.35V | |
Current - Receiving | 660mA | |
Current - Transmitting | 660mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 152-SMD Module |