ELS61T_US LAN REL.1 | |
---|---|
DigiKey Part Number | 943-ELS61T_USLANREL.1-ND |
Manufacturer | |
Manufacturer Product Number | ELS61T_US LAN REL.1 |
Description | RF TXRX MODULE CELL DIN RAIL |
Customer Reference | |
Detailed Description | Cellular HSDPA, HSUPA, LTE, UMTS Transceiver Module 700MHz, 850MHz, AWS1, 1,9GHz Antenna Not Included DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | ELS61T_US LAN REL.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 700MHz, 850MHz, AWS1, 1,9GHz | |
Data Rate | 10.2Mbps | |
Power - Output | 23dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, I2S, RS232, PCM, SPI | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Intel XMM 7160 | |
Memory Size | 30MB Flash, 18MB RAM | |
Voltage - Supply | 8V ~ 57V | |
Current - Receiving | - | |
Current - Transmitting | 60mA ~ 530mA | |
Mounting Type | DIN Rail | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥1,684.47220 | ¥421,118.05 |