PDS6 REL.4 | |
---|---|
DigiKey Part Number | 943-PDS6REL.4TR-ND - Tape & Reel (TR) 943-PDS6REL.4CT-ND - Cut Tape (CT) 943-PDS6REL.4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PDS6 REL.4 |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, HSPA+, UMTS Transceiver Module 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 64-QAM | |
Frequency | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Data Rate | 7.2Mbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | ADC, GPIO, I2C, PWM, SPI, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | Intel XMM6260 | |
Memory Size | 10MB Flash, 10MB RAM | |
Voltage - Supply | 3.3V ~ 4.5V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | 156-LGA Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥346.78218 | ¥138,712.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥458.28000 | ¥458.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥458.28000 | ¥458.28 |
10 | ¥427.28600 | ¥4,272.86 |
25 | ¥396.32240 | ¥9,908.06 |
100 | ¥371.55280 | ¥37,155.28 |