EDGE, GPRS, GSM, HSPA+, UMTS RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,440 In Stock | 1 : ¥414.76000 Cut Tape (CT) 500 : ¥298.17730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, UMTS | 16-QAM | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 7.2Mbps | 33dBm | - | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | Antenna Not Included | Intel XMM 6260 | 10MB Flash, 10MB RAM | 3.3V ~ 4.5V | - | 30mA ~ 710mA | Surface Mount | -40°C ~ 90°C | 122-LGA Module | |||
1,300 In Stock | 1 : ¥414.76000 Cut Tape (CT) 500 : ¥298.17730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, UMTS | 16-QAM | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 7.2Mbps | 33dBm | - | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | Antenna Not Included | Intel XMM 6260 | 10MB Flash, 10MB RAM | 3.3V ~ 4.5V | - | 30mA ~ 710mA | Surface Mount | -40°C ~ 90°C | 122-LGA Module | |||
0 In Stock Check Lead Time | 1 : ¥458.28000 Cut Tape (CT) 400 : ¥346.78218 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, UMTS | 64-QAM | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 7.2Mbps | 33dBm | - | ADC, GPIO, I2C, PWM, SPI, USB | Antenna Not Included | Intel XMM6260 | 10MB Flash, 10MB RAM | 3.3V ~ 4.5V | - | - | Surface Mount | -40°C ~ 90°C | 156-LGA Module | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, UMTS | 64-QAM | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 7.2Mbps | 33dBm | - | ADC, GPIO, I2C, PWM, SPI, USB | Antenna Not Included | Intel XMM6260 | 10MB Flash, 10MB RAM | 3.3V ~ 4.5V | - | - | Surface Mount | -40°C ~ 90°C | 156-LGA Module | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, UMTS | 16-QAM | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 7.2Mbps | 33dBm | - | GPIO, I2C, PCM, PWM, RS232, SPI, USB | Antenna Not Included | Intel XMM 6260 | 10MB Flash, 10MB RAM | 8V ~ 30V | 60mA ~ 530mA | 60mA ~ 530mA | DIN Rail | -40°C ~ 90°C | Module | |||
0 In Stock | Obsolete | Box | Obsolete | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, UMTS | 16-QAM | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 7.2Mbps | 33dBm | - | GPIO, I2C, PCM, PWM, RS232, SPI | Antenna Not Included | Intel XMM 6260 | 10MB Flash, 10MB RAM | 8V ~ 57V | - | 60mA ~ 530mA | DIN Rail | -40°C ~ 90°C | Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, UMTS | 16-QAM | 850MHz, 1.9GHz | 7.2Mbps | 33dBm | - | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | Antenna Not Included | Intel XMM 6260 | 10MB Flash, 10MB RAM | 3.3V ~ 4.5V | - | 30mA ~ 710mA | Surface Mount | -40°C ~ 90°C | 106-BLGA Module | |||
0 In Stock | Obsolete | Tape & Reel (TR) | Obsolete | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, UMTS | 16-QAM | 900MHz, 1.8GHz, 2.1GHz | 7.2Mbps | 33dBm | - | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | Antenna Not Included | Intel XMM 6260 | 10MB Flash, 10MB RAM | 3.3V ~ 4.5V | - | 30mA ~ 710mA | Surface Mount | -40°C ~ 90°C | 106-BLGA Module | |||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, UMTS | - | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 7.2Mbps | 33dBm | -110dBm | I2C, PCM, UART, USB | Antenna Not Included | - | - | 3.3V ~ 4.3V | 1.7mA | - | Surface Mount | -40°C ~ 85°C | Module |