RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,440 In Stock | 1 : ¥414.76000 Cut Tape (CT) 500 : ¥298.17730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, UMTS | 16-QAM | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 7.2Mbps | 33dBm | - | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | Antenna Not Included | Intel XMM 6260 | 10MB Flash, 10MB RAM | 3.3V ~ 4.5V | - | 30mA ~ 710mA | Surface Mount | -40°C ~ 90°C | 122-LGA Module | |||
1,300 In Stock | 1 : ¥414.76000 Cut Tape (CT) 500 : ¥298.17730 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA+, UMTS | 16-QAM | 800MHz, 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | 7.2Mbps | 33dBm | - | ADC, GPIO, I2C, I2S, PCM, SPI, UART, USB | Antenna Not Included | Intel XMM 6260 | 10MB Flash, 10MB RAM | 3.3V ~ 4.5V | - | 30mA ~ 710mA | Surface Mount | -40°C ~ 90°C | 122-LGA Module |