Pulse Transformers

Results: 16
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Transformer Type
LANLAN 10/100 Base-TLAN 10/100 Base-T, Power over Ethernet (PoE)LAN 10/100/1000 Base-T, Power over Ethernet (PoE)LAN 2.5G Base-T, Power over Ethernet (PoE)
Inductance
180µH350µH420µH-
Turns Ratio - Primary:Secondary
1:1 Transmitter, 1:1 Receiver1CT:1CT1CT:1CT Transmitter, 1CT:1CT Receiver
Size / Dimension
0.485" L x 0.285" W (12.32mm x 7.24mm)0.522" L x 0.600" W (13.26mm x 15.24mm)0.690" L x 0.480" W (17.53mm x 12.20mm)0.690" L x 0.600" W (17.53mm x 15.24mm)1.000" L x 0.390" W (25.40mm x 9.91mm)1.100" L x 0.476" W (27.94mm x 12.09mm)
Height - Seated (Max)
0.225" (5.71mm)0.225" (5.72mm)0.230" (5.84mm)0.235" (5.97mm)0.236" (5.99mm)0.250" (6.35mm)
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
16Results

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Transformer Type
Inductance
ET (Volt-Time)
Turns Ratio - Primary:Secondary
Mounting Type
Size / Dimension
Height - Seated (Max)
Operating Temperature
S558-5500-25-F
S558-5500-25-F
MODULE XFRMR LAN 10/100 POE SMD
Bel Fuse Inc.
8,674
In Stock
1 : ¥19.46000
Cut Tape (CT)
900 : ¥11.59329
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T, Power over Ethernet (PoE)
350µH
-
1:1 Transmitter, 1:1 Receiver
Surface Mount
0.485" L x 0.285" W (12.32mm x 7.24mm)
0.225" (5.72mm)
0°C ~ 70°C
S558-5999-U7-F
S558-5999-U7-F
MODULE XFRMR LAN 10/100B-TX SMD
Bel Fuse Inc.
46,896
In Stock
1 : ¥20.75000
Cut Tape (CT)
900 : ¥12.36619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.485" L x 0.285" W (12.32mm x 7.24mm)
0.225" (5.72mm)
-40°C ~ 85°C
S558-5999-U7-F
S558-5999-T5-F
MODULE XFRMR LAN 10/100B-TX SMD
Bel Fuse Inc.
29,775
In Stock
1 : ¥20.75000
Cut Tape (CT)
900 : ¥12.36619
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.485" L x 0.285" W (12.32mm x 7.24mm)
0.225" (5.72mm)
-40°C ~ 85°C
S558-5999-U7-F
S558-5999-Z5-F
MODULE XFRMR LAN 10/100B-TX SMD
Bel Fuse Inc.
2,798
In Stock
1 : ¥20.92000
Cut Tape (CT)
900 : ¥12.42850
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.485" L x 0.285" W (12.32mm x 7.24mm)
0.225" (5.72mm)
-40°C ~ 85°C
S558-5999-P3-F
S558-5999-M8-F
MODULE XFRMR LAN GIGABIT 24P SMD
Bel Fuse Inc.
6,286
In Stock
1 : ¥33.87000
Cut Tape (CT)
380 : ¥19.28963
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.690" L x 0.480" W (17.53mm x 12.20mm)
0.230" (5.84mm)
0°C ~ 70°C
S558-5500-68
S558-5500-68
XFRMR MODULE LAN 10/100BT SMD
Bel Fuse Inc.
9,502
In Stock
1 : ¥40.21000
Cut Tape (CT)
380 : ¥22.86184
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100/1000 Base-T, Power over Ethernet (PoE)
350µH
-
1:1 Transmitter, 1:1 Receiver
Surface Mount
0.690" L x 0.480" W (17.53mm x 12.20mm)
0.230" (5.84mm)
-40°C ~ 85°C
S558-5999-AB-F
S558-5999-AB-F
XFRMR MOD LAN GIGABIT EXTEMP 24P
Bel Fuse Inc.
336
In Stock
1 : ¥41.41000
Cut Tape (CT)
320 : ¥23.57628
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.522" L x 0.600" W (13.26mm x 15.24mm)
0.250" (6.35mm)
-40°C ~ 85°C
S558-5500-JD
S558-5500-JD
XFRMR LAN 2.5G 60W POE SMD
Bel Fuse Inc.
227
In Stock
1 : ¥41.41000
Cut Tape (CT)
380 : ¥23.57645
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 2.5G Base-T, Power over Ethernet (PoE)
180µH
-
1CT:1CT
Surface Mount
0.690" L x 0.600" W (17.53mm x 15.24mm)
0.225" (5.71mm)
0°C ~ 70°C
S558-5999-P3-F
S558-5999-P3-F
MODULE XFRMR LAN GIGABIT 24P SMD
Bel Fuse Inc.
1,855
In Stock
1 : ¥50.84000
Cut Tape (CT)
380 : ¥31.54332
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.690" L x 0.480" W (17.53mm x 12.20mm)
0.230" (5.84mm)
0°C ~ 70°C
S558-5999-AB-F
S558-5999-AC-F
MODULE XFRMR LAN GIGABIT 24P SMD
Bel Fuse Inc.
1,843
In Stock
1 : ¥51.96000
Cut Tape (CT)
320 : ¥32.21438
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
-
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.522" L x 0.600" W (13.26mm x 15.24mm)
0.250" (6.35mm)
-40°C ~ 85°C
S558-5999-U7-F
S558-5999-W2-F
MODULE XFRMR LAN 10/100B-TX SMD
Bel Fuse Inc.
3,200
In Stock
1 : ¥23.41000
Cut Tape (CT)
900 : ¥13.91200
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.485" L x 0.285" W (12.32mm x 7.24mm)
0.225" (5.72mm)
-40°C ~ 85°C
S558-5999-46-F
S558-5999-46-F
MODULE XFRMR LAN 10/100B-TX SMD
Bel Fuse Inc.
1,284
In Stock
1 : ¥32.67000
Cut Tape (CT)
300 : ¥18.57543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
420µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
1.000" L x 0.390" W (25.40mm x 9.91mm)
0.235" (5.97mm)
0°C ~ 70°C
S558-10GB-05
S558-5999-AA-F
MODULE XFRMR LAN 10/100B-TX SMD
Bel Fuse Inc.
4,416
In Stock
1 : ¥60.62000
Cut Tape (CT)
320 : ¥37.58363
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
-
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
1.100" L x 0.476" W (27.94mm x 12.09mm)
0.236" (5.99mm)
-40°C ~ 85°C
s558-5999-q9-f
S558-5999-Q9-F
MODULE XFRMR LAN 10/100B-TX SMD
Bel Fuse Inc.
688
In Stock
1 : ¥61.73000
Cut Tape (CT)
320 : ¥38.25481
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN 10/100 Base-T
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
1.100" L x 0.476" W (27.94mm x 12.09mm)
0.236" (5.99mm)
0°C ~ 70°C
S558-5999-AB-F
S558-5999-T3-F
XFRMR MODULE LAN GIGABIT 24P SMD
Bel Fuse Inc.
142
In Stock
1 : ¥47.67000
Cut Tape (CT)
320 : ¥29.52991
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.522" L x 0.600" W (13.26mm x 15.24mm)
0.250" (6.35mm)
0°C ~ 70°C
S558-10GB-05
S558-5999-AR-F
XFRMR MOD LAN GIGABIT EXTEMP 24P
Bel Fuse Inc.
0
In Stock
Check Lead Time
1 : ¥42.70000
Cut Tape (CT)
380 : ¥24.29079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
LAN
350µH
-
1CT:1CT Transmitter, 1CT:1CT Receiver
Surface Mount
0.690" L x 0.480" W (17.53mm x 12.20mm)
0.230" (5.84mm)
-40°C ~ 85°C
Showing
of 16

Pulse Transformers


Pulse Transformers are designed to transfer pulses (signals/voltage with a rapid rise time, a duration of constant signal/voltage, and then a rapid fall time) from one side of a circuit to another. The transformer types are ADSL, data/voice coupling, economical open type, gate drive, general purpose, HDBase-T, HDSL, interface, isolation and data interface, LAN, MIL-STD-1553, PoE, SCR and Triac Trigger, SHDSL, T1/E1, T3/E3, and VDSL.