S558-5999-Q9-F | |
---|---|
DigiKey Part Number | 507-1474-2-ND - Tape & Reel (TR) 507-1474-1-ND - Cut Tape (CT) 507-1474-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-Q9-F |
Description | MODULE XFRMR LAN 10/100B-TX SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-Q9-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.100" L x 0.476" W (27.94mm x 12.09mm) | |
Height - Seated (Max) | 0.236" (5.99mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.73000 | ¥61.73 |
10 | ¥46.88900 | ¥468.89 |
25 | ¥45.65640 | ¥1,141.41 |
50 | ¥41.95440 | ¥2,097.72 |
100 | ¥39.48690 | ¥3,948.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
320 | ¥38.25300 | ¥12,240.96 |
640 | ¥37.01894 | ¥23,692.12 |
960 | ¥35.78496 | ¥34,353.56 |