S558-5999-W2-F | |
---|---|
DigiKey Part Number | 507-1465-2-ND - Tape & Reel (TR) 507-1465-1-ND - Cut Tape (CT) 507-1465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S558-5999-W2-F |
Description | MODULE XFRMR LAN 10/100B-TX SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | S558-5999-W2-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.485" L x 0.285" W (12.32mm x 7.24mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.41000 | ¥23.41 |
10 | ¥18.70800 | ¥187.08 |
25 | ¥15.19600 | ¥379.90 |
50 | ¥14.80840 | ¥740.42 |
100 | ¥14.41750 | ¥1,441.75 |
250 | ¥14.02824 | ¥3,507.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥13.91134 | ¥12,520.21 |
1,800 | ¥12.31369 | ¥22,164.64 |
6,300 | ¥11.30053 | ¥71,193.34 |