Xenon Lighting

Results: 9
Series
-*
Packaging
BoxBulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Type
-FlashlampTrigger Coil
Style
-Helical ShapeLinear ShapeU-Shape
Output Power
5Ws6Ws20Ws-
Voltage
150V ~ 500V200V ~ 550V400V ~ 600V-
Temperature
-40°C ~ 85°C-30°C ~ 105°C-30°C ~ 80°C-
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Style
Output Power
Voltage
Visible Output
Temperature
3,226
In Stock
1 : ¥28.38000
Bulk
-
Bulk
Active
Trigger Coil
-
-
-
-
-30°C ~ 80°C
485
In Stock
1 : ¥161.44000
Bulk
-
Bulk
Active
Trigger Coil
-
-
-
-
-30°C ~ 105°C
299
In Stock
1 : ¥190.94000
Bulk
-
Bulk
Active
-
-
-
-
-
-30°C ~ 80°C
ZS1052 S HT(H)
ZS1052 S HT(H)
TRIGGER COIL SURFACE MOUNT
Excelitas Technologies
3,007
In Stock
1 : ¥25.38000
Cut Tape (CT)
500 : ¥11.77678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
Trigger Coil
-
-
-
-
-40°C ~ 85°C
SG 305(SZ)(H)
SG 305(H)
FLASHLAMP LINEAR QUARTZ
Excelitas Technologies
71
In Stock
1 : ¥478.09000
Box
-
Box
Active
Flashlamp
Linear Shape
5Ws
400V ~ 600V
-
-
3
In Stock
1 : ¥3,151.09000
Box
*
Box
Obsolete
-
-
-
-
-
-
0
In Stock
Check Lead Time
1 : ¥25.72000
Bulk
-
Bulk
Active
Trigger Coil
-
-
-
-
-30°C ~ 80°C
0
In Stock
40 : ¥22.53775
Box
-
Box
Obsolete
Flashlamp
U-Shape
6Ws
200V ~ 550V
-
-
BHN 2647(G)(H)
BHN 2647(G)(H)
FLASHLAMP HELICAL HARD GLASS
Excelitas Technologies
0
In Stock
Obsolete
-
Box
Obsolete
Flashlamp
Helical Shape
20Ws
150V ~ 500V
-
-
Showing
of 9

Xenon Lighting


Products in the Xenon lighting family include flash (strobe) lamps and short arc lamps suitable for pulsed or continuous wave illumination applications. The high intensity, broad spectrum light producible by such lamps is used in photographic and analytical applications including colorimetry, chromatography, spectroscopy, and other applications where a high intensity, broad spectrum illumination source is desired. Note that xenon-bearing incandescent lamps are excluded.