2059-302/998-403

DigiKey Part Number
2946-2059-302/998-403TR-ND - Tape & Reel (TR)
2946-2059-302/998-403CT-ND - Cut Tape (CT)
2946-2059-302/998-403DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2059-302/998-403
Description
SMD PCB TERMINAL BLOCK; 0.5 MM;
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.118" (3.00mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.118" (3.00mm)
Mating Orientation
Horizontal with Board
Current
3 A
Voltage
250 V
Wire Gauge
22-26 AWG
Mounting Type
Surface Mount
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
-
Color
White
Operating Temperature
-60°C ~ 105°C
Housing Material
Polyphthalamide (PPA), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.67000¥10.67
10¥7.49600¥74.96
25¥6.98800¥174.70
50¥6.34120¥317.06
100¥6.31330¥631.33
250¥5.33144¥1,332.86
500¥5.05084¥2,525.42
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,750¥4.06869¥7,120.21
3,500¥3.73194¥13,061.79
5,250¥3.64778¥19,150.85
8,750¥3.57763¥31,304.26
12,250¥3.50748¥42,966.63
Manufacturers Standard Package