2059-902/021-000 | |
---|---|
DigiKey Part Number | 2946-2059-902/021-000-ND |
Manufacturer | |
Manufacturer Product Number | 2059-902/021-000 |
Description | BOARD-TO-BOARD LINK; PIN SPACING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Jumper Board to Board 0.118" (3.00mm) Poke-In |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Style | Board to Board | |
Connector Type | Jumper | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Poke-In | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Housing Material | Polyamide (PA), Nylon 6/6 | |
Operating Temperature | -60°C ~ 105°C | |
Voltage Rating | 320V | |
Current Rating (Amps) | 3A | |
Ingress Protection | - | |
Mating Cycles | 10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.00100 | ¥60.01 |
100 | ¥5.39060 | ¥539.06 |
500 | ¥4.41048 | ¥2,205.24 |
1,000 | ¥3.92043 | ¥3,920.43 |
5,000 | ¥3.43035 | ¥17,151.75 |
10,000 | ¥3.25884 | ¥32,588.40 |