EBWA-02-A

DigiKey Part Number
2057-EBWA-02-A-ND
Manufacturer
Manufacturer Product Number
EBWA-02-A
Description
EURO BLOCK 2P
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adam Tech
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
2
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
300 V
Wire Gauge
16-28 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Green
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Brass - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.81000¥6.81
10¥3.31700¥33.17
25¥2.63040¥65.76
50¥2.26420¥113.21
100¥1.98760¥198.76
250¥1.72472¥431.18
500¥1.58286¥791.43
1,000¥1.47637¥1,476.37
5,000¥1.32025¥6,601.25
Manufacturers Standard Package