Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,357 In Stock | 1 : ¥7.40000 Cut Tape (CT) 2,500 : ¥2.87583 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 100mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | -25°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
11,289 In Stock | 1 : ¥16.49000 Cut Tape (CT) 2,000 : ¥7.53408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 60dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
3,166 In Stock | 1 : ¥18.11000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
8,236 In Stock | 1 : ¥19.72000 Cut Tape (CT) 1,000 : ¥9.71059 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 60dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
2,858 In Stock | 1 : ¥9.44000 Bulk | - | Bulk | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 100mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | -25°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
178 In Stock | 1 : ¥18.11000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-220-3, Formed Leads | TO-220-3, LF01 | ||
626 In Stock | 1 : ¥165.26000 Bulk | - | Bulk | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 500mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | -55°C ~ 150°C | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-3 | ||
810 In Stock | 1 : ¥116.21000 Bulk | - | Bulk | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 500mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | -55°C ~ 150°C | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-3 | ||
4,392 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,000 : ¥3.83443 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Last Time Buy | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 100mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | -25°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
7,606 In Stock | 1 : ¥14.54000 Cut Tape (CT) 2,500 : ¥3.87050 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
10,391 In Stock | 1 : ¥14.71000 Bulk | - | Bulk | Obsolete | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 100mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | -25°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
43,234 In Stock | 1 : ¥15.22000 Tube | - | Tube | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
1,675 In Stock | 1 : ¥16.24000 Bulk | - | Bulk | Last Time Buy | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 100mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | -25°C ~ 125°C | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
1,238 In Stock | 1 : ¥20.83000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 100mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | -25°C ~ 125°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
385 In Stock | 1 : ¥28.99000 Cut Tape (CT) 500 : ¥12.39574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
13,681 In Stock | 1 : ¥34.43000 Cut Tape (CT) 1,000 : ¥12.50099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 60dB (120Hz) | - | Over Temperature, Short Circuit | -40°C ~ 125°C | Surface Mount | TO-261-4, TO-261AA | SOT-223-4 | ||
0 In Stock 614 Marketplace | 614 : ¥4.66119 Tube | - | Tube Tube | Obsolete | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock Check Lead Time | 500 : ¥12.39574 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | TO-263 (DDPAK-3) | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-204AA, TO-3 | TO-3-2 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Negative | Adjustable | 1 | -50V | -1.2V | -47V | - | 500mA | 60dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-205AD, TO-39-3 Metal Can | TO-3 | ||
0 In Stock | Obsolete | - | Bulk | Obsolete | Negative | Adjustable | 1 | -50V | -1.2V | -47V | - | 1.5A | 77dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-204AA, TO-3 | TO-3-2 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Through Hole | TO-220-3 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-252-4, DPAK (3 Leads + Tab) | 3-PowerFLEX™ | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) | Obsolete | Negative | Adjustable | 1 | -40V | -1.2V | -37V | - | 1.5A | 77dB (120Hz) | - | Over Temperature, Short Circuit | 0°C ~ 125°C | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-3 |