LM337LZ/LFT3 | |
---|---|
DigiKey Part Number | 296-LM337LZ/LFT3CT-ND - Cut Tape (CT) 296-LM337LZ/LFT3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM337LZ/LFT3 |
Description | IC REG LIN NEG ADJ 100MA TO92-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 100mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM337LZ/LFT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Last Time Buy | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.79900 | ¥77.99 |
25 | ¥7.40520 | ¥185.13 |
100 | ¥6.08350 | ¥608.35 |
250 | ¥5.68708 | ¥1,421.77 |
500 | ¥5.02572 | ¥2,512.86 |
1,000 | ¥3.96763 | ¥3,967.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.70316 | ¥7,406.32 |
6,000 | ¥3.51801 | ¥21,108.06 |
10,000 | ¥3.38575 | ¥33,857.50 |