LM337LMX/NOPB | |
---|---|
DigiKey Part Number | LM337LMX/NOPBTR-ND - Tape & Reel (TR) LM337LMX/NOPBCT-ND - Cut Tape (CT) LM337LMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM337LMX/NOPB |
Description | IC REG LIN NEG ADJ 100MA 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM337LMX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -40V | |
Voltage - Output (Min/Fixed) | -1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -25°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.32200 | ¥63.22 |
25 | ¥5.93720 | ¥148.43 |
100 | ¥4.84620 | ¥484.62 |
250 | ¥4.50128 | ¥1,125.32 |
500 | ¥3.83086 | ¥1,915.43 |
1,000 | ¥3.06472 | ¥3,064.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.77738 | ¥6,943.45 |
5,000 | ¥2.58583 | ¥12,929.15 |
12,500 | ¥2.49006 | ¥31,125.75 |
25,000 | ¥2.39429 | ¥59,857.25 |