S1BB | |
---|---|
DigiKey Part Number | 1655-S1BBTR-ND - Tape & Reel (TR) 1655-S1BBCT-ND - Cut Tape (CT) 1655-S1BBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S1BB |
Description | DIODE GEN PURP 100V 1A SMB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.5 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Capacitance @ Vr, F | 15pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.84700 | ¥18.47 |
100 | ¥0.90140 | ¥90.14 |
500 | ¥0.75168 | ¥375.84 |
1,000 | ¥0.52223 | ¥522.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.45263 | ¥1,357.89 |
6,000 | ¥0.41986 | ¥2,519.16 |
9,000 | ¥0.34818 | ¥3,133.62 |
30,000 | ¥0.34203 | ¥10,260.90 |
75,000 | ¥0.30722 | ¥23,041.50 |
150,000 | ¥0.26625 | ¥39,937.50 |