Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,085 In Stock | 1 : ¥12.07000 Cut Tape (CT) 5,000 : ¥5.02466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 0.85V @ 150mA | 150mA | 9 µA | 22 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
1,702 In Stock | 1 : ¥13.69000 Cut Tape (CT) 500 : ¥8.11390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.85V @ 150mA | 150mA | 7 µA | 47 µA | 58dB ~ 55dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-QFN (2x2) | ||
9,975 In Stock | 1 : ¥13.01000 Cut Tape (CT) 5,000 : ¥5.07299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.85V @ 150mA | 150mA | 10 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
200 In Stock | 1 : ¥14.20000 Cut Tape (CT) 500 : ¥8.12606 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 0.9V @ 150mA | 150mA | 7.2 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-QFN (2x2) | ||
847 In Stock | 1 : ¥14.96000 Cut Tape (CT) 500 : ¥8.86524 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 0.85V @ 150mA | 150mA | 9 µA | 22 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
475 In Stock | 1 : ¥13.69000 Cut Tape (CT) 500 : ¥8.11390 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 0.85V @ 150mA | 150mA | 9 µA | 22 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-QFN (2x2) | ||
0 In Stock Check Lead Time | 1 : ¥10.67000 Cut Tape (CT) 5,000 : ¥4.30102 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 0.85V @ 150mA | 150mA | 9 µA | 22 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-QFN (2x2) | ||
0 In Stock Check Lead Time | 5,000 : ¥4.30102 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.85V @ 150mA | 150mA | 7 µA | 47 µA | 58dB ~ 55dB (100Hz ~ 100kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-QFN (2x2) | ||
0 In Stock Check Lead Time | 5,000 : ¥4.52157 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 0.9V @ 150mA | 150mA | 7.2 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 6-VDFN Exposed Pad | 6-QFN (2x2) | ||
0 In Stock Check Lead Time | 5,000 : ¥4.52157 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 0.9V @ 150mA | 150mA | 7.2 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
0 In Stock Check Lead Time | 5,000 : ¥5.07299 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.85V @ 150mA | 150mA | 10 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
0 In Stock Check Lead Time | 5,000 : ¥5.07299 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.85V @ 150mA | 150mA | 8 µA | 48 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
0 In Stock Check Lead Time | 500 : ¥8.12606 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 0.9V @ 150mA | 150mA | 7.2 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | - | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
0 In Stock Check Lead Time | 500 : ¥8.85164 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.85V @ 150mA | 150mA | 10 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥14.94000 Cut Tape (CT) 500 : ¥8.85164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.85V @ 150mA | 150mA | 10 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥14.94000 Cut Tape (CT) 500 : ¥8.85164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.85V @ 150mA | 150mA | 8 µA | 48 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | 8-VDFN Exposed Pad | 8-QFN (3x3) | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 40V | 2.5V | - | 0.9V @ 150mA | 150mA | 15 µA | 25 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-4 Thin, TSOT-23-4 | TSOT-23-4 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.85V @ 150mA | 150mA | 10 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-4 Thin, TSOT-23-4 | TSOT-23-4 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.85V @ 150mA | 150mA | 8 µA | 48 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-4 Thin, TSOT-23-4 | TSOT-23-4 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 40V | 1.215V | 15V | 0.85V @ 150mA | 150mA | 9 µA | 22 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-4 Thin, TSOT-23-4 | TSOT-23-4 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 40V | 2.5V | - | 0.9V @ 150mA | 150mA | 15 µA | 25 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-4 Thin, TSOT-23-4 | TSOT-23-4 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 40V | 3.3V | - | 0.85V @ 150mA | 150mA | 10 µA | 50 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-4 Thin, TSOT-23-4 | TSOT-23-4 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 40V | 5V | - | 0.85V @ 150mA | 150mA | 8 µA | 48 µA | 58dB ~ 41dB (100Hz ~ 1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-4 Thin, TSOT-23-4 | TSOT-23-4 |