Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,250 Marketplace | Unavailable | - | Bulk | Obsolete | Positive | Fixed | 1 | 10V | 2.85V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock 33,581 Marketplace | 250 : ¥17.79424 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Discontinued at Digi-Key | Positive | Fixed | 1 | 10V | 3V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock 15,000 Marketplace | 2,500 : ¥16.54236 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Obsolete | Positive | Fixed | 1 | 10V | 2.85V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
250 In Stock 28,170 Marketplace | 1 : ¥24.14000 Cut Tape (CT) 250 : ¥16.85008 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 10V | 2.5V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock 18,391 Marketplace | 1 : ¥26.44000 Cut Tape (CT) 2,500 : ¥13.27798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Fixed | 1 | 10V | 3V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock 17,500 Marketplace | 1 : ¥26.44000 Cut Tape (CT) 2,500 : ¥13.27798 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Fixed | 1 | 10V | 2.5V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock 15,912 Marketplace | 1 : ¥26.93000 Cut Tape (CT) 3,000 : ¥13.49856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Fixed | 1 | 10V | 2.85V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
743 In Stock 12,840 Marketplace | 1 : ¥26.93000 Cut Tape (CT) 3,000 : ¥13.49856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Fixed | 1 | 10V | 2.5V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
2,640 In Stock | 1 : ¥26.93000 Cut Tape (CT) 3,000 : ¥13.49856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
249 In Stock | 1 : ¥26.93000 Cut Tape (CT) 3,000 : ¥13.49856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
169 In Stock | 1 : ¥26.93000 Cut Tape (CT) 3,000 : ¥13.49856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
242 In Stock 49,000 Marketplace | 1 : ¥32.26000 Cut Tape (CT) 250 : ¥22.53460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Fixed | 1 | 10V | 2.85V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
445 In Stock 22,636 Marketplace | 1 : ¥33.41000 Cut Tape (CT) 250 : ¥23.33448 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 10V | 2.5V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
388 In Stock | 1 : ¥32.26000 Cut Tape (CT) 250 : ¥22.53460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
203 In Stock 39,084 Marketplace | 1 : ¥33.17000 Cut Tape (CT) 250 : ¥23.14804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
2,429 In Stock 40,333 Marketplace | 1 : ¥61.98000 Cut Tape (CT) 2,500 : ¥33.85832 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Obsolete | Positive | Fixed | 1 | 10V | 5V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
49 In Stock | 1 : ¥33.41000 Cut Tape (CT) 250 : ¥23.33448 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 3,000 : ¥13.49856 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 1 | 10V | 3V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 2,500 : ¥13.97276 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 1 | 10V | 5V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock | 250 : ¥18.48488 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 10V | 3.3V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock | 250 : ¥22.53460 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 10V | 3.3V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 250 : ¥22.53460 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Fixed | 1 | 10V | 5V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock | 250 : ¥23.14804 Tape & Reel (TR) | - | Tape & Reel (TR) | Discontinued at Digi-Key | Positive | Fixed | 1 | 10V | 2.5V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock Check Lead Time | 1 : ¥32.26000 Cut Tape (CT) 250 : ¥22.53460 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 5V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
18 In Stock | 1 : ¥33.17000 Cut Tape (CT) 250 : ¥23.14804 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 10V | 3.3V | - | 0.41V @ 400mA | 400mA | 500 µA | 1 mA | 65dB (120Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |