REG113NA-2.85/250 | |
---|---|
DigiKey Part Number | 296-REG113NA-2.85/250TR-ND - Tape & Reel (TR) 296-REG113NA-2.85/250CT-ND - Cut Tape (CT) 296-REG113NA-2.85/250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG113NA-2.85/250 |
Description | IC REG LIN 2.85V 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG113NA-2.85/250 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 2.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.26000 | ¥32.26 |
10 | ¥28.98900 | ¥289.89 |
25 | ¥27.40760 | ¥685.19 |
100 | ¥23.75260 | ¥2,375.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥22.53460 | ¥5,633.65 |
500 | ¥20.22010 | ¥10,110.05 |
1,250 | ¥17.05314 | ¥21,316.42 |
2,500 | ¥16.20047 | ¥40,501.17 |