REG113NA-3/3K | |
---|---|
DigiKey Part Number | REG113NA-3/3KTR-ND - Tape & Reel (TR) REG113NA-3/3KCT-ND - Cut Tape (CT) REG113NA-3/3KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REG113NA-3/3K |
Description | IC REG LINEAR 3V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REG113NA-3/3K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.41V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 500 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥24.15300 | ¥241.53 |
25 | ¥22.83640 | ¥570.91 |
100 | ¥19.79140 | ¥1,979.14 |
250 | ¥18.77616 | ¥4,694.04 |
500 | ¥16.84784 | ¥8,423.92 |
1,000 | ¥14.20904 | ¥14,209.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.49856 | ¥40,495.68 |
6,000 | ¥12.99109 | ¥77,946.54 |