Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 1 : ¥6.04000 Cut Tape (CT) 3,000 : ¥2.34051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.8V | - | 0.39V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | 4-USP (1.2x1.6) | ||
3,000 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥2.47221 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.25V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
100 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.24090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.2V | - | 0.31V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
100 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.24090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.35V | - | 0.66V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
100 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.24090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.5V | - | 0.56V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
100 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.24090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.9V | - | 0.39V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
100 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.24090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2V | - | 0.33V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
100 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.24090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.6V | - | 0.27V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
100 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.24090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.8V | - | 0.25V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
100 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.24090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.5V | - | 0.23V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
97 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.24090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 4V | - | 0.21V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
85 In Stock | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.24090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 5V | - | 0.195V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
100 In Stock | 1 : ¥6.04000 Cut Tape (CT) 3,000 : ¥2.34051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.25V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | Surface Mount | 4-UDFN Exposed Pad | 4-USP (1.2x1.6) | ||
100 In Stock | 1 : ¥6.04000 Cut Tape (CT) 3,000 : ¥2.34051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.25V | - | 0.66V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | 4-USP (1.2x1.6) | ||
100 In Stock | 1 : ¥6.04000 Cut Tape (CT) 3,000 : ¥2.34051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 5V | - | 0.195V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | 4-USP (1.2x1.6) | ||
100 In Stock | 1 : ¥6.04000 Cut Tape (CT) 3,000 : ¥2.34051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.55V | - | 0.27V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | 4-USP (1.2x1.6) | ||
100 In Stock | 1 : ¥6.04000 Cut Tape (CT) 3,000 : ¥2.34051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.25V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | 4-USP (1.2x1.6) | ||
100 In Stock | 1 : ¥6.04000 Cut Tape (CT) 3,000 : ¥2.34051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.2V | - | 0.23V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | 4-USP (1.2x1.6) | ||
100 In Stock | 1 : ¥6.04000 Cut Tape (CT) 3,000 : ¥2.34051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.23V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | 4-USP (1.2x1.6) | ||
100 In Stock | 1 : ¥6.04000 Cut Tape (CT) 3,000 : ¥2.34051 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 5V | - | 0.195V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | 4-UDFN Exposed Pad | 4-USP (1.2x1.6) | ||
100 In Stock | 1 : ¥6.63000 Cut Tape (CT) 1,000 : ¥2.84361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3V | - | 0.25V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
100 In Stock | 1 : ¥6.63000 Cut Tape (CT) 1,000 : ¥2.84361 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.23V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
100 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥2.24090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 2.5V | - | 0.27V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock Check Lead Time | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.24090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 1.2V | - | 0.66V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 | ||
0 In Stock Check Lead Time | 1 : ¥5.78000 Cut Tape (CT) 3,000 : ¥2.24090 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 6V | 3.3V | - | 0.23V @ 300mA | 500mA | 30 µA | 55dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-25 |