XC6503D251MR-G | |
---|---|
DigiKey Part Number | 893-XC6503D251MR-GTR-ND - Tape & Reel (TR) 893-XC6503D251MR-GCT-ND - Cut Tape (CT) 893-XC6503D251MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D251MR-G |
Description | IC REG LINEAR 2.5V 500MA SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.27V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥5.97600 | ¥59.76 |
25 | ¥5.02240 | ¥125.56 |
100 | ¥3.93840 | ¥393.84 |
250 | ¥3.40780 | ¥851.95 |
500 | ¥3.08274 | ¥1,541.37 |
1,000 | ¥2.81182 | ¥2,811.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.24090 | ¥6,722.70 |
6,000 | ¥2.08636 | ¥12,518.16 |
15,000 | ¥2.00909 | ¥30,136.35 |
30,000 | ¥1.93181 | ¥57,954.30 |