XC6503D351MR-G | |
---|---|
DigiKey Part Number | 893-XC6503D351MR-GTR-ND - Tape & Reel (TR) 893-XC6503D351MR-GCT-ND - Cut Tape (CT) 893-XC6503D351MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D351MR-G |
Description | IC REG LINEAR 3.5V 500MA SOT25 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.23V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.10100 | ¥51.01 |
25 | ¥4.79120 | ¥119.78 |
100 | ¥3.91040 | ¥391.04 |
250 | ¥3.63188 | ¥907.97 |
500 | ¥3.09090 | ¥1,545.45 |
1,000 | ¥2.47272 | ¥2,472.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.24090 | ¥6,722.70 |
6,000 | ¥2.08636 | ¥12,518.16 |
15,000 | ¥2.00909 | ¥30,136.35 |
30,000 | ¥1.93181 | ¥57,954.30 |