XC6503D181GR-G | |
---|---|
DigiKey Part Number | 893-XC6503D181GR-GTR-ND - Tape & Reel (TR) 893-XC6503D181GR-GCT-ND - Cut Tape (CT) 893-XC6503D181GR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6503D181GR-G |
Description | IC REG LINEAR 1.8V 500MA 4USP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-USP (1.2x1.6) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.39V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 30 µA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad | |
Supplier Device Package | 4-USP (1.2x1.6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.04000 | ¥6.04 |
10 | ¥5.33000 | ¥53.30 |
25 | ¥5.00520 | ¥125.13 |
100 | ¥4.08380 | ¥408.38 |
250 | ¥3.79308 | ¥948.27 |
500 | ¥3.22828 | ¥1,614.14 |
1,000 | ¥2.58264 | ¥2,582.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.34051 | ¥7,021.53 |
6,000 | ¥2.17909 | ¥13,074.54 |
15,000 | ¥2.09838 | ¥31,475.70 |
30,000 | ¥2.01767 | ¥60,530.10 |