Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,611 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,000 : ¥3.89309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.81V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
2,537 In Stock | 1 : ¥8.84000 Cut Tape (CT) 1,000 : ¥4.03128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 1.2V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
3,000 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥3.99203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 5V | - | 0.81V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
2,990 In Stock | 1 : ¥14.28000 Cut Tape (CT) 3,000 : ¥3.99203 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 8V | - | 0.81V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
100 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.63352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 6.5V | - | 0.81V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
100 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥3.76250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 7V | - | 0.81V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
100 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥3.63352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 10V | - | 0.81V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
100 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.63352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 11V | - | 0.81V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
100 In Stock | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥3.76250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 12V | - | 0.81V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
100 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,000 : ¥3.89309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 2.5V | - | 2V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
92 In Stock | 1 : ¥8.84000 Cut Tape (CT) 1,000 : ¥4.03128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 4.5V | - | 0.9V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
90 In Stock | 1 : ¥8.54000 Cut Tape (CT) 3,000 : ¥3.63352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 6V | - | 0.81V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
87 In Stock | 1 : ¥8.54000 Cut Tape (CT) 1,000 : ¥3.89309 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 15V | - | 0.81V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
70 In Stock | 1 : ¥8.84000 Cut Tape (CT) 1,000 : ¥4.03128 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 13V | - | 0.81V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | SOT-89-5/6 | SOT-89-5 | ||
0 In Stock Check Lead Time | 1 : ¥8.84000 Cut Tape (CT) 3,000 : ¥3.63352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 36V | 3.3V | - | 1.2V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥3.63352 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 1.8V | - | 2.7V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥3.63352 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 1.9V | - | 2.6V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥3.63352 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 2V | - | 2.5V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥3.63352 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 2.1V | - | 2.4V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥3.63352 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 2.2V | - | 2.3V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥3.63352 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 2.3V | - | 2.2V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥3.63352 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 2.4V | - | 2.1V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥3.63352 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 2.5V | - | 2V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥3.63352 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 2.6V | - | 1.9V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) | ||
0 In Stock Check Lead Time | 3,000 : ¥3.63352 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Positive | Fixed | 1 | 36V | 2.7V | - | 1.8V @ 100mA | 300mA | 90 µA | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | Surface Mount | 6-UFDFN Exposed Pad | 6-USPC (1.8x2) |