XC6702DC01ER-G | |
---|---|
DigiKey Part Number | 893-XC6702DC01ER-GTR-ND - Tape & Reel (TR) 893-XC6702DC01ER-GCT-ND - Cut Tape (CT) 893-XC6702DC01ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6702DC01ER-G |
Description | IC REG LINEAR 12V 300MA 6USPC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 12V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.81V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.93200 | ¥79.32 |
25 | ¥7.52520 | ¥188.13 |
100 | ¥6.18120 | ¥618.12 |
250 | ¥5.77812 | ¥1,444.53 |
500 | ¥5.10618 | ¥2,553.09 |
1,000 | ¥4.03128 | ¥4,031.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.76250 | ¥11,287.50 |
6,000 | ¥3.57437 | ¥21,446.22 |
15,000 | ¥3.43999 | ¥51,599.85 |