XC6702D801ER-G | |
---|---|
DigiKey Part Number | 893-XC6702D801ER-GTR-ND - Tape & Reel (TR) 893-XC6702D801ER-GCT-ND - Cut Tape (CT) 893-XC6702D801ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6702D801ER-G |
Description | IC REG LINEAR 8V 300MA 6USPC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-USPC (1.8x2) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.81V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad | |
Supplier Device Package | 6-USPC (1.8x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.28000 | ¥14.28 |
10 | ¥9.03700 | ¥90.37 |
25 | ¥7.65800 | ¥191.45 |
100 | ¥6.09620 | ¥609.62 |
250 | ¥5.33332 | ¥1,333.33 |
500 | ¥4.86678 | ¥2,433.39 |
1,000 | ¥4.47827 | ¥4,478.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.99203 | ¥11,976.09 |
6,000 | ¥3.75109 | ¥22,506.54 |
9,000 | ¥3.62958 | ¥32,666.22 |
15,000 | ¥3.49416 | ¥52,412.40 |
21,000 | ¥3.41460 | ¥71,706.60 |