XC6702D331PR-G | |
---|---|
DigiKey Part Number | 893-XC6702D331PR-GTR-ND - Tape & Reel (TR) 893-XC6702D331PR-GCT-ND - Cut Tape (CT) 893-XC6702D331PR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6702D331PR-G |
Description | IC REG LINEAR 3.3V 300MA SOT89-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-89-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6702D331PR-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-89-5/6 | |
Supplier Device Package | SOT-89-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.93200 | ¥79.32 |
25 | ¥7.52520 | ¥188.13 |
100 | ¥6.18120 | ¥618.12 |
250 | ¥5.77812 | ¥1,444.53 |
500 | ¥5.10618 | ¥2,553.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.03128 | ¥4,031.28 |
2,000 | ¥3.76247 | ¥7,524.94 |
5,000 | ¥3.57435 | ¥17,871.75 |
10,000 | ¥3.43998 | ¥34,399.80 |
25,000 | ¥3.33249 | ¥83,312.25 |